Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EPT20DTGCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 97K4585 |
| Your Part Number | |
| Technical Datasheet |
266 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.020 |
| 10+ | $10.230 |
| 25+ | $9.530 |
| 50+ | $9.150 |
| 100+ | $8.770 |
| 250+ | $8.470 |
| 500+ | $8.170 |
Price for:Each
Minimum: 1
Multiple: 1
$13.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EPT20DTGCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 97K4585 |
| Technical Datasheet | |
| No. of Inputs | 1Inputs |
| Output Current | 50mA |
| Propagation Delay | 370ps |
| No. of Pins | 8Pins |
| Logic Case Style | TSSOP |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Inputs | 1Inputs |
|---|---|
| Propagation Delay | 370ps |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Output Current | 50mA |
|---|---|
| No. of Pins | 8Pins |
| IC Case / Package | TSSOP |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for MC100EPT20DTG
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
