Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EPT25DGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27W1139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.260 |
| 10+ | $9.880 |
| 25+ | $8.480 |
| 50+ | $8.330 |
| 100+ | $8.180 |
| 250+ | $8.020 |
| 500+ | $7.850 |
Price for:Each
Minimum: 1
Multiple: 1
$12.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EPT25DGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27W1139
Technical Datasheet
No. of Inputs1Inputs
Output Current24mA
Propagation Delay950ps
No. of Pins8Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
950ps
Logic Case Style
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
-
Output Current
24mA
No. of Pins
8Pins
IC Case / Package
SOIC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
