Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVEL13DWGCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.71J5431
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 38+ | $11.800 |
Price for:Each
Minimum: 38
Multiple: 38
$448.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL13DWGCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.71J5431
Technical Datasheet
Clock IC TypeClock Divider, Fanout Buffer
Clock Buffer TypeClock Divider, Fanout Buffer
Frequency-
Input Frequency Max-
Clock IC Case StyleSOIC
No. of Outputs3Outputs
IC Output TypeECL, PECL
IC Input TypeECL
Supply Voltage Min3V
Supply Voltage Max3.8V
IC Case / PackageSOIC
No. of Pins20Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
Frequency
-
Clock IC Case Style
SOIC
IC Output Type
ECL, PECL
Supply Voltage Min
3V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Clock Buffer Type
Clock Divider, Fanout Buffer
Input Frequency Max
-
No. of Outputs
3Outputs
IC Input Type
ECL
Supply Voltage Max
3.8V
No. of Pins
20Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
