Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVEL92DWGCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71J5440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 38+ | $8.420 |
| 76+ | $8.160 |
| 114+ | $7.900 |
| 190+ | $7.750 |
| 380+ | $7.600 |
| 950+ | $7.400 |
| 1900+ | $7.240 |
| 3800+ | $7.090 |
Price for:Each
Minimum: 38
Multiple: 38
$319.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL92DWGCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71J5440
Technical Datasheet
No. of Inputs3Inputs
Output Current50mA
Propagation Delay610ps
No. of Pins20Pins
IC Case / PackageWSOIC
Logic Case StyleWSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
610ps
IC Case / Package
WSOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
MSL 3 - 168 hours
Output Current
50mA
No. of Pins
20Pins
Logic Case Style
WSOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC100LVEL92DWG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
