Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100LVELT22DR2GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel02AC3728RL Cut Tape02AC3728 |
| Your Part Number | |
| Technical Datasheet |
1,012 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.170 | $3.17 |
| Total Price | $3.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 50+ | $2.250 |
| 100+ | $2.200 |
| 250+ | $2.160 |
| 500+ | $2.110 |
| 1000+ | $2.070 |
| 2500+ | $2.020 |
| 5000+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100LVELT22DR2GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel02AC3728RL Cut Tape02AC3728 |
| Technical Datasheet | |
| No. of Inputs | 2Inputs |
| Output Current | - |
| Propagation Delay | 350ps |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| Logic Case Style | SOIC |
| Supply Voltage Min | 3.15V |
| Supply Voltage Max | 3.45V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Inputs | 2Inputs |
|---|---|
| Propagation Delay | 350ps |
| IC Case / Package | SOIC |
| Supply Voltage Min | 3.15V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 8Pins |
| Logic Case Style | SOIC |
| Supply Voltage Max | 3.45V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
