Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100LVELT23DGCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 02AC3729 |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.350 |
| 25+ | $3.160 |
| 50+ | $2.980 |
| 100+ | $2.790 |
| 250+ | $2.670 |
| 500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100LVELT23DGCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 02AC3729 |
| Technical Datasheet | |
| No. of Inputs | 2Inputs |
| Output Current | 24mA |
| Propagation Delay | 1.7ns |
| No. of Pins | 8Pins |
| Logic Case Style | NSOIC |
| IC Case / Package | NSOIC |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.8V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Inputs | 2Inputs |
|---|---|
| Propagation Delay | 1.7ns |
| Logic Case Style | NSOIC |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | 24mA |
|---|---|
| No. of Pins | 8Pins |
| IC Case / Package | NSOIC |
| Supply Voltage Max | 3.8V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for MC100LVELT23DG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
