Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVEP210FAGCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.45J1000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 250+ | $16.040 |
Price for:Each
Minimum: 250
Multiple: 250
$4,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP210FAGCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.45J1000
Technical Datasheet
Clock Buffer TypeClock Driver
Clock IC TypeClock Driver
Frequency3GHz
Input Frequency Max3GHz
No. of Inputs2Inputs
Clock IC Case StyleLQFP
No. of Outputs10Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.8V
IC Case / PackageLQFP
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Clock Driver
Frequency
3GHz
No. of Inputs
2Inputs
No. of Outputs
10Outputs
Supply Voltage Max
3.8V
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Clock IC Type
Clock Driver
Input Frequency Max
3GHz
Clock IC Case Style
LQFP
Supply Voltage Min
2.375V
IC Case / Package
LQFP
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC100LVEP210FAG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
