Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC10EL11DGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98H0614
Your Part Number
588 In Stock
| Quantity | Price |
|---|---|
| 98+ | $3.340 |
| 196+ | $3.100 |
| 294+ | $3.030 |
Price for:Each
Minimum: 98
Multiple: 98
$327.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EL11DGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98H0614
Technical Datasheet
Clock Buffer TypeClock Divider, Fanout Buffer
Clock IC TypeClock Divider, Fanout Buffer
Frequency1.5GHz
Input Frequency Max1.5GHz
Input TypeECL
Clock IC Case StyleSOIC
No. of Outputs2Outputs
Supply Voltage Min4.2V
Supply Voltage Max5.7V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Clock Divider, Fanout Buffer
Frequency
1.5GHz
Input Type
ECL
No. of Outputs
2Outputs
Supply Voltage Max
5.7V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
MSL
-
Clock IC Type
Clock Divider, Fanout Buffer
Input Frequency Max
1.5GHz
Clock IC Case Style
SOIC
Supply Voltage Min
4.2V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
