Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC10EL16DGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AC3404
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 10+ | $5.790 |
| 25+ | $5.610 |
| 50+ | $5.330 |
| 100+ | $5.050 |
| 250+ | $4.940 |
| 500+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EL16DGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AC3404
Technical Datasheet
Device TypeDifferential Receiver
Output LevelECL
Output Level TypeECL
Signaling Rate-
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Receiver
Output Level Type
ECL
Supply Voltage Min
4.2V
Driver Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Output Level
ECL
Signaling Rate
-
Supply Voltage Max
5.7V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC10EL16DG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
