Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC10EP32DTGCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.26K3732
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.490 |
| 200+ | $5.400 |
| 300+ | $5.290 |
| 500+ | $5.180 |
| 1000+ | $5.080 |
| 2500+ | $4.970 |
| 5000+ | $4.870 |
| 10000+ | $4.760 |
Price for:Each
Minimum: 100
Multiple: 100
$549.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP32DTGCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.26K3732
Technical Datasheet
No. of Inputs2Inputs
Clock Frequency4GHz
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Supply Voltage Min
3V
Logic Case Style
TSSOP
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Clock Frequency
4GHz
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
