Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC10EP89DGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.42Y0549
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.810 |
| 10+ | $8.440 |
| 25+ | $8.020 |
| 50+ | $7.620 |
| 100+ | $7.210 |
| 250+ | $6.960 |
| 500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$10.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP89DGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.42Y0549
Technical Datasheet
Device TypeCoaxial Cable Driver
IC Interface Type-
Interfaces-
Supply Voltage Min3V
Supply Voltage Max5.5V
Driver Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Drivers1Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Coaxial Cable Driver
Interfaces
-
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
IC Interface Type
-
Supply Voltage Min
3V
Driver Case Style
NSOIC
No. of Pins
8Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
