Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC12080DGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.27W1141
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $4.750 |
| 25+ | $4.490 |
| 50+ | $4.250 |
| 100+ | $4.000 |
| 250+ | $3.850 |
| 500+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC12080DGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.27W1141
Technical Datasheet
Clock IC TypeModulus Prescaler
Supply Voltage Min4.5V
Frequency1.1GHz
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Clock IC Case StyleSOIC
Product Range-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Modulus Prescaler
Frequency
1.1GHz
IC Case / Package
SOIC
Clock IC Case Style
SOIC
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
