Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.337 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14013BDG.Copy
Newark Part No.29AC8102
Technical Datasheet
Logic Family / Base NumberMC14013
Flip-Flop TypeD
Propagation Delay150ns
Frequency14MHz
Output Current8.8mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeDifferential
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4013
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14013BDG is a dual type D Flip-flop constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each flip-flop has independent data, (D), direct set, (S), direct reset, (R) and clock (C) inputs and complementary outputs (Q and Qbar). These devices may be used as shift register elements or as type T flip-flops for counter and toggle applications.
- Static operation
- Diode protection on all inputs
- Logic edge-clocked flip-flop design
- Pin-for-pin replacement for CD4013B
Applications
Signal Processing
Technical Specifications
Logic Family / Base Number
MC14013
Propagation Delay
150ns
Output Current
8.8mA
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
14MHz
Logic Case Style
SOIC
No. of Pins
14Pins
IC Output Type
Differential
Supply Voltage Max
18V
Logic IC Base Number
4013
Operating Temperature Max
125°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for MC14013BDG.
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
