
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.597 | $0.60 |
| Total Price | $0.60 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 50+ | $0.407 |
| 100+ | $0.366 |
| 250+ | $0.346 |
| 500+ | $0.334 |
| 1000+ | $0.325 |
| 2500+ | $0.319 |
| 5000+ | $0.313 |
Product Information
Product Overview
The MC14013BDR2G is a dual type D flip-flop in 14 pin SOIC package. It is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each flip-flop has independent data, (D), direct set, (S), direct reset, (R) and clock (C) inputs and complementary outputs (Q and active-low Q). This device can be used as shift register elements or as type T flip-flops for counter and toggle applications. Logic state is retained indefinitely with clock level either high or low and information is transferred to output only on positive going edge of clock pulse. This device capable of driving two low power TTL loads or one low power schottky TTL load over rated temperature range.
- Static operation, diode protection on all inputs
- Supply voltage range from 3VDC to 18VDC
- Logic edge clocked flip-flop design
- Pin for pin replacement for CD4013B
- Ambient temperature range from -55°C to +125°C
- Quiescent current (per package) of 0.002µAdc at VDD = 5V and TA = 25°C
- Set-up time of 20ns at VDD = 5V and hold time of 10ns at VDD = 5V
- Clock pulse width of 125ns at VDD = 5V and clock pulse frequency of 4MHz at VDD = 5V
- Clock pulse rise and fall time of 15µs at VDD = 5V
Technical Specifications
MC14013
150ns
8.8mA
SOIC
Positive Edge
3V
MC140
-55°C
-
-
No SVHC (25-Jun-2025)
D
14MHz
SOIC
14Pins
Complementary, Differential
18V
4013
125°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC14013BDR2G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
