Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14017BDR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81Y6551RL
Cut Tape81Y6551
Your Part Number
7,375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.759 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.759 |
| 50+ | $0.522 |
| 100+ | $0.469 |
| 250+ | $0.443 |
| 500+ | $0.428 |
| 1000+ | $0.422 |
| 2500+ | $0.413 |
| 5000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14017BDR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81Y6551RL
Cut Tape81Y6551
Technical Datasheet
Logic Family / Base NumberMC14017
Counter TypeDecade, Johnson
Clock Frequency6.7MHz
Count Maximum9
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4017
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14017
Clock Frequency
6.7MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4017
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Decade, Johnson
Count Maximum
9
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC14017BDR2G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
