Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14043BDR2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel42Y0561RL
Cut Tape42Y0561
Your Part Number
4,820 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.705 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.705 |
| 50+ | $0.467 |
| 100+ | $0.414 |
| 250+ | $0.389 |
| 500+ | $0.373 |
| 1000+ | $0.367 |
| 2500+ | $0.359 |
| 5000+ | $0.352 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14043BDR2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel42Y0561RL
Cut Tape42Y0561
Technical Datasheet
Logic Family / Base NumberMC14043
Latch TypeSR
IC Output TypeTri State
Propagation Delay175ns
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
No. of Bits4bit
Logic IC FamilyMC140
Logic IC Base Number4043
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14043
IC Output Type
Tri State
Output Current
-
IC Case / Package
SOIC
Supply Voltage Min
3V
No. of Bits
4bit
Logic IC Base Number
4043
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
SR
Propagation Delay
175ns
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC14043BDR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
