Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14060BDTR2GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel14AC4504RL
Cut Tape14AC4504
Your Part Number
2,844 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.881 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.881 |
| 50+ | $0.605 |
| 100+ | $0.545 |
| 250+ | $0.516 |
| 500+ | $0.499 |
| 1000+ | $0.494 |
| 2500+ | $0.484 |
| 5000+ | $0.474 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14060BDTR2GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel14AC4504RL
Cut Tape14AC4504
Technical Datasheet
Logic Family / Base NumberMC14060
Counter TypeBinary Ripple
Clock Frequency12MHz
Count Maximum16383
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4060
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14060
Clock Frequency
12MHz
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4060
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Binary Ripple
Count Maximum
16383
IC Case / Package
TSSOP
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
