Print Page
6,530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.581 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.581 |
| 50+ | $0.383 |
| 100+ | $0.351 |
| 250+ | $0.329 |
| 500+ | $0.303 |
| 1000+ | $0.297 |
| 2500+ | $0.288 |
| 5000+ | $0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14070BDR2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel50AC5972RL
Cut Tape50AC5972
Product Range4070
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range4070
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
XOR (Exclusive OR)
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
4070
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
4000B
Supply Voltage Max
18V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC14070BDR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

