Print Page
208 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.547 |
| 10+ | $0.404 |
| 100+ | $0.339 |
| 500+ | $0.313 |
| 1000+ | $0.306 |
| 2500+ | $0.300 |
| 10000+ | $0.294 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14093BDGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71J5481
Product Range4093
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base NumberMC14093
Logic TypeNAND Schmitt Trigger
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4093
Logic IC Family4000B
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number4093
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14093BDG is a quad 2-input NAND Schmitt Trigger is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This device finds primary use where low power dissipation and/or high noise immunity is desired. It may be used in place of the MC14011B quad 2-input NAND gate for enhanced noise immunity or to square-up slowly changing waveforms. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- 3 to 18VDC Supply voltage range
- Triple diode protection on all inputs
- Pin-for-Pin compatible with CD4093
- Independent Schmitt-Trigger at each input
- Pb-free device
Applications
Automotive
Technical Specifications
Logic Function
NAND Gate
Logic Type
NAND Schmitt Trigger
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
4000B
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
8.8mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
MC14093
No. of Elements
Quad
No. of Pins
14Pins
Product Range
4093
Logic Case Style
SOIC
Supply Voltage Max
18V
Logic IC Base Number
4093
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC14093BDG
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

