Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC1413DR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel50AC5978RL
Cut Tape50AC5978
Your Part Number
7,195 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.643 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.643 |
| 50+ | $0.413 |
| 100+ | $0.364 |
| 250+ | $0.340 |
| 500+ | $0.325 |
| 1000+ | $0.314 |
| 2500+ | $0.307 |
| 5000+ | $0.301 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC1413DR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel50AC5978RL
Cut Tape50AC5978
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max3V
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleSOIC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
3V
Output Voltage
50V
Driver Case Style
SOIC
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC1413DR2G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
