Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14517BDWR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54AH9164RL
Cut Tape54AH9164
Your Part Number
241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $1.000 |
| 100+ | $0.887 |
| 250+ | $0.833 |
| 500+ | $0.815 |
| 1000+ | $0.799 |
| 2500+ | $0.782 |
| 5000+ | $0.766 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14517BDWR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54AH9164RL
Cut Tape54AH9164
Technical Datasheet
Logic Family / Base NumberMC14517B
Shift Register FunctionSerial to Parallel
No. of Elements2 Element
No. of Bits Per Element64bit
Logic Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
IC Output TypeTri State
Logic IC Family4000
Logic IC Base Number4517
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14517B
No. of Elements
2 Element
Logic Case Style
WSOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
4000
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Shift Register Function
Serial to Parallel
No. of Bits Per Element
64bit
IC Case / Package
WSOIC
Supply Voltage Min
3V
IC Output Type
Tri State
Logic IC Base Number
4517
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
