Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14538BDR2GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45J1122
Your Part Number
20,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.334 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$835.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14538BDR2GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45J1122
Technical Datasheet
Logic Family / Base NumberMC14538
Multivibrator TypeRetriggerable Monostable
Output Current8.8mA
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Propagation Delay100ns
Logic IC FamilyMC145
Logic IC Base Number4538
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14538
Output Current
8.8mA
Supply Voltage Max
18V
Logic Case Style
SOIC
Propagation Delay
100ns
Logic IC Base Number
4538
Operating Temperature Max
125°C
Product Range
-
MSL
-
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC14538BDR2G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
