Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC1455BDR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AC5983RL
Cut Tape50AC5983
Your Part Number
1,234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.382 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 50+ | $0.236 |
| 100+ | $0.205 |
| 250+ | $0.189 |
| 500+ | $0.179 |
| 1000+ | $0.172 |
| 2500+ | $0.169 |
| 5000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC1455BDR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AC5983RL
Cut Tape50AC5983
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max16V
Digital IC CaseSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
4.5V
Digital IC Case
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Supply Voltage Max
16V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC1455BDR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
