Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33151VDR2GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel50AC5999RL
Cut Tape50AC5999
Your Part Number
24,155 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 50+ | $0.982 |
| 100+ | $0.870 |
| 250+ | $0.817 |
| 500+ | $0.785 |
| 1000+ | $0.774 |
| 2500+ | $0.758 |
| 5000+ | $0.743 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33151VDR2GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel50AC5999RL
Cut Tape50AC5999
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver Configuration-
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min6.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay35ns
Output Delay36ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
-
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
36ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
6.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
