Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33166TVGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AC4510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.420 |
| 25+ | $2.360 |
| 50+ | $2.300 |
| 100+ | $2.060 |
| 250+ | $2.010 |
| 500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33166TVGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AC4510
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Buck, Inverting
Input Voltage Min7.5V
Input Voltage Max40V
Max Output Current3A
Output Current3A
IC Case / PackageTO-220
No. of Pins5Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max5.05V
Switching Frequency Typ72kHz
Efficiency83.3%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTO-220
Automotive Qualification Standard-
Switching Frequency79kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Buck, Inverting
Input Voltage Max
40V
Output Current
3A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
5.05V
Efficiency
83.3%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
7.5V
Max Output Current
3A
IC Case / Package
TO-220
IC Mounting
Through Hole
Output Voltage Min
-
Switching Frequency Typ
72kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TO-220
Switching Frequency
79kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
