Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC33262PG.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 92K6955 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.390 |
| 100+ | $1.180 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 2500+ | $1.030 |
| 10000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC33262PG.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 92K6955 |
| Technical Datasheet | |
| PFC Mode of Operation | Critical Conduction Mode |
| Control Mode | Current |
| Frequency Mode | - |
| Supply Voltage Min | 12V |
| Supply Voltage Max | 28V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Switching Frequency Typ | - |
| Switching Frequency Min | - |
| Switching Frequency Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Controller IC Case Style | DIP |
| Duty Cycle (%) | - |
| Frequency | 50kHz |
| Operating Supply Current | 6.5mA |
| Startup Current | 250µA |
| UVLO | 13V |
Technical Specifications
| PFC Mode of Operation | Critical Conduction Mode |
|---|---|
| Frequency Mode | - |
| Supply Voltage Max | 28V |
| No. of Pins | 8Pins |
| Switching Frequency Typ | - |
| Switching Frequency Max | - |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Duty Cycle (%) | - |
| Operating Supply Current | 6.5mA |
| UVLO | 13V |
| Control Mode | Current |
|---|---|
| Supply Voltage Min | 12V |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Switching Frequency Min | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Controller IC Case Style | DIP |
| Frequency | 50kHz |
| Startup Current | 250µA |
Technical Docs (3)
Alternatives for MC33262PG.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
