MC33262PG
PFC Controller IC, Internal Startup Timer, 12 V to 28 V & 6.5mA Supply, 12 V Lockout, 50 kHz, DIP-8

Notify me when back in stock
| Quantity | Price |
|---|---|
| 350+ | $1.280 |
| 500+ | $1.160 |
| 1000+ | $1.040 |
| 2500+ | $0.884 |
| 10000+ | $0.864 |
Product Information
Product Overview
The MC33262PG is an active Power Factor Controller specifically designed for use as a pre-converter in electronic ballast and in off-line power converter applications. This integrated circuit features an internal start-up timer for stand-alone applications, a one quadrant multiplier for near unity power factor and zero current detector to ensure critical conduction operation, trans-conductance error amplifier and quick-start circuit for enhanced start-up, trimmed internal band gap reference, current sensing comparator and a totem pole output ideally suited for driving a power MOSFET. Also includes protective features consisting of an overvoltage comparator to eliminate runaway output voltage due to load removal, input under-voltage lockout with hysteresis, Cycle-by-cycle current limiting and multiplier output clamp that limits maximum peak switch current, an RS latch for single pulse metering and a drive output high state clamp for MOSFET gate protection.
- Over-voltage comparator eliminates runaway output voltage
- Internal start-up timer
- One quadrant multiplier
- Zero current detectors
- Trimmed 2% internal band gap reference
- Totem pole output with high state clamp
- Under-voltage lockout with 6V of hysteresis
- -40 to 105°C Extended operating temperature range
Applications
Power Management, Signal Processing
Technical Specifications
12V
DIP
-40°C
-
No SVHC (15-Jan-2019)
-
6.5mA
13V
28V
8Pins
105°C
-
DIP
50kHz
250µA
Alternatives for MC33262PG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
