Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.660 |
| 10+ | $0.469 |
| 100+ | $0.420 |
| 500+ | $0.340 |
| 1000+ | $0.326 |
| 2500+ | $0.313 |
| 10000+ | $0.289 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC00DG.Copy
Newark Part No.27AC8698
Product Range74AC00
Technical Datasheet
Logic Family / Base Number74AC00
Logic FunctionNAND Gate
Logic TypeNAND
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74AC00
Logic Case StyleSOIC
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7400
Output Current24mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
74AC00
Logic Type
NAND
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
24mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
NAND Gate
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74AC00
Logic IC Family
74AC
Supply Voltage Max
6V
Logic IC Base Number
7400
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC74AC00DG.
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

