Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74AC04DGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26K4108
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 770+ | $0.356 |
| 1045+ | $0.349 |
| 2530+ | $0.342 |
| 10010+ | $0.335 |
Price for:Each
Minimum: 770
Multiple: 770
$274.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC04DGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26K4108
Technical Datasheet
Logic Family / Base Number74AC04
Logic FunctionInverter
No. of ElementsHex
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range-
Logic IC Family74AC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7404
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Logic Family / Base Number
74AC04
No. of Elements
Hex
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic IC Family
74AC
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
24mA
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
14Pins
Product Range
-
Logic Case Style
SOIC
Supply Voltage Max
6V
Logic IC Base Number
7404
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MC74AC04DG
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
