Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74AC273DWGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AC3745
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.779 |
| 100+ | $0.684 |
| 500+ | $0.657 |
| 1000+ | $0.644 |
| 2500+ | $0.631 |
| 10000+ | $0.618 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC273DWGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AC3745
Technical Datasheet
Logic Family / Base Number74AC273
Flip-Flop TypeD
Propagation Delay5.5ns
Frequency175MHz
Output Current-
Logic Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74AC
Logic IC Base Number74273
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AC273
Propagation Delay
5.5ns
Output Current
-
IC Case / Package
WSOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
175MHz
Logic Case Style
WSOIC
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74273
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC74AC273DWG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
