Print Page
6,686 In Stock
Need more?
834 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5852 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 10+ | $0.307 |
| 110+ | $0.277 |
| 550+ | $0.242 |
| 1045+ | $0.231 |
| 2530+ | $0.215 |
| 10010+ | $0.204 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC32ADGCopy
Newark Part No.26K4221
Product Range74HC32
Technical Datasheet
Logic FunctionOR Gate
Logic Family / Base Number74HC32
Logic TypeOR
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74HC32
Logic Case StyleSOIC
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7432
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC74HC32ADG
4 Products Found
Product Overview
MC74HC32ADG is a high-performance silicon-gate CMOS, quad 2-input OR gate. It is identical in pinout to the LS32. The device input is compatible with standard CMOS outputs; with pullup resistors, this is compatible with LSTTL outputs.
- Output drive capability: 10 LSTTL loads
- Outputs directly interface to CMOS, NMOS and TTL
- Operating voltage range from 2.0 to 6.0V
- Low input current is 1µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance With the JEDEC Standard No. 7A Requirements
- Chip Complexity: 48 FETs or 12 Equivalent Gates
- Input rise and fall time is 1000ns max (VCC = 2.0V)
- Maximum input leakage current is ±0.1µA (Vin = VCC or GND, -55 to 25°C)
- SOIC-14 NB package, operating temperature range from -55 to +125°C
Technical Specifications
Logic Function
OR Gate
Logic Type
OR
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Base Number
7432
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
74HC32
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74HC32
Logic IC Family
74HC
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

