Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC393ADGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81Y6661
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 10+ | $0.385 |
| 100+ | $0.328 |
| 500+ | $0.287 |
| 1000+ | $0.278 |
| 2500+ | $0.276 |
| 10000+ | $0.273 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC393ADGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81Y6661
Technical Datasheet
Logic Family / Base Number74HC393
Counter TypeBinary Ripple
Clock Frequency50MHz
Count Maximum15
Logic Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74393
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC393
Clock Frequency
50MHz
Logic Case Style
NSOIC
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
74393
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Binary Ripple
Count Maximum
15
IC Case / Package
NSOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC74HC393ADG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
