Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC573ADTGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92K7062
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 10+ | $0.425 |
| 100+ | $0.331 |
| 500+ | $0.312 |
| 1000+ | $0.293 |
| 2500+ | $0.282 |
| 10000+ | $0.264 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC573ADTGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92K7062
Technical Datasheet
Logic Family / Base Number74HC573
Latch TypeTransparent
IC Output TypeTri State
Propagation Delay30ns
Output Current7.8mA
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Logic IC Family74HC
Logic IC Base Number74573
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC573
IC Output Type
Tri State
Output Current
7.8mA
IC Case / Package
TSSOP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Latch Type
Transparent
Propagation Delay
30ns
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for MC74HC573ADTG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
