Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC595ADR2GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel45J1348
Re-Reel84K8783RL
Cut Tape84K8783
Your Part Number
2,017 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.394 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 50+ | $0.242 |
| 100+ | $0.209 |
| 250+ | $0.193 |
| 500+ | $0.183 |
| 1000+ | $0.176 |
| 2500+ | $0.173 |
| 5000+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.174 |
| 5000+ | $0.171 |
| 10000+ | $0.168 |
| 15000+ | $0.166 |
| 25000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC595ADR2GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel45J1348
Re-Reel84K8783RL
Cut Tape84K8783
Technical Datasheet
Product Overview
The MC74HC595ADR2G is a 8-bit serial-input/serial or parallel-output Shift Register with D-type latch and 3-state outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.
- 15 LSTTL Loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- Low input current of 1μA
- High noise immunity characteristic of CMOS devices
- Chip complexity - 328 FETs or 82 equivalent gates
- 500mW Power dissipation in still air
Applications
Automotive
Technical Docs (3)
Alternatives for MC74HC595ADR2G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
