Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC597ADR2GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel98AC1775
Re-Reel14AC4532RL
Cut Tape14AC4532
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.394 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 50+ | $0.288 |
| 100+ | $0.254 |
| 250+ | $0.246 |
| 500+ | $0.237 |
| 1000+ | $0.226 |
| 2500+ | $0.194 |
| 5000+ | $0.190 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.335 |
| 3000+ | $0.329 |
| 6000+ | $0.309 |
| 12000+ | $0.294 |
| 18000+ | $0.278 |
| 30000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC597ADR2GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel98AC1775
Re-Reel14AC4532RL
Cut Tape14AC4532
Technical Datasheet
Logic Family / Base Number74HC597
Shift Register FunctionParallel to Serial, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output Type-
Logic IC Family74HC
Logic IC Base Number74597
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC597
No. of Elements
1 Element
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Shift Register Function
Parallel to Serial, Serial to Serial
No. of Bits Per Element
8bit
Logic Case Style
SOIC
Supply Voltage Min
2V
IC Output Type
-
Logic IC Base Number
74597
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC74HC597ADR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
