Print Page
1,198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.490 |
| 10+ | $0.403 |
| 100+ | $0.292 |
| 500+ | $0.260 |
| 1000+ | $0.235 |
| 2500+ | $0.201 |
| 10000+ | $0.197 |
Price for:Each
Minimum: 5
Multiple: 5
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC86ADGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81Y6684
Product Range74HC86
Technical Datasheet
Logic Family / Base Number74HC86
Logic FunctionXOR (Exclusive OR)
Logic TypeXOR
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleNSOIC
IC Case / PackageNSOIC
Product Range74HC86
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7486
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC86
Logic Type
XOR
No. of Inputs
2Inputs
Logic Case Style
NSOIC
Product Range
74HC86
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
5.2mA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Logic Function
XOR (Exclusive OR)
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
NSOIC
Logic IC Family
74HC
Supply Voltage Max
6V
Logic IC Base Number
7486
Operating Temperature Min
-55°C
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC74HC86ADG
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

