Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.252 |
| 3000+ | $0.241 |
| 6000+ | $0.217 |
| 12000+ | $0.198 |
| 18000+ | $0.187 |
| 30000+ | $0.174 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC86ADR2G.Copy
Newark Part No.26AC1930
Product Range74HC86
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
Logic Family / Base Number74HC86
Logic TypeXOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74HC86
Logic IC Family74HC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7486
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current4mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
XOR (Exclusive OR)
Logic Type
XOR Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74HC
Supply Voltage Min
2V
Logic IC Base Number
7486
Output Current
4mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74HC86
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74HC86
Logic Case Style
SOIC
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC74HC86ADR2G.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

