Print Page
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 10+ | $0.281 |
| 100+ | $0.227 |
| 500+ | $0.178 |
| 1000+ | $0.153 |
| 2500+ | $0.131 |
| 10000+ | $0.119 |
| 25000+ | $0.113 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HCT04ADGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71J5579
Product Range74HCT04
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74HCT04
Logic TypeInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageNSOIC
Logic Case StyleNSOIC
Product Range74HCT04
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Base Number7404
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current4mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC74HCT04ADG
3 Products Found
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter
No. of Inputs
1Inputs
IC Case / Package
NSOIC
Product Range
74HCT04
Supply Voltage Min
4.5V
Logic IC Base Number
7404
Output Current
4mA
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Logic Family / Base Number
74HCT04
No. of Elements
Hex
No. of Pins
14Pins
Logic Case Style
NSOIC
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

