Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.033 |
| 36000+ | $0.032 |
| 60000+ | $0.031 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 12000
$396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G00DFT2GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04R7798
Product Range74VHC1G00
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base Number74VHC1G00
Logic TypeNAND
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSC-70
IC Case / PackageSC-70
Product Range74VHC1G00
Logic IC Family74VHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number741G00
Output Current12.5mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
Logic Type
NAND
No. of Inputs
2Inputs
Logic Case Style
SC-70
Product Range
74VHC1G00
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
12.5mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
74VHC1G00
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SC-70
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Logic IC Base Number
741G00
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC74VHC1G00DFT2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

