Print Page
2,844 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.201 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 50+ | $0.123 |
| 100+ | $0.105 |
| 250+ | $0.096 |
| 500+ | $0.091 |
| 1000+ | $0.087 |
| 2500+ | $0.085 |
| 5000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G08DTT1GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel71J5688RL
Cut Tape71J5688
Product Range74VHC1G08
Technical Datasheet
Logic FunctionAND Gate
Logic Family / Base Number74VHC1G08
Logic TypeAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range74VHC1G08
Logic IC Family74VHC
Logic Case StyleSOT-23
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Base Number741G08
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74VHC1G08DTT1G is an advanced high speed single 2-input AND Gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The device input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the device to be used to interface 5V circuits to 3V circuits.
- 3.5ns Propagation delay (tPD)
- 1µA Low power dissipation (ICC)
- Power down protection provided on inputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- Chip complexity - 62 FETs
Applications
Industrial
Technical Specifications
Logic Function
AND Gate
Logic Type
AND Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Logic IC Family
74VHC
Supply Voltage Min
2V
Logic IC Base Number
741G08
Output Current
8mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
74VHC1G08
No. of Elements
Single
No. of Pins
5Pins
Product Range
74VHC1G08
Logic Case Style
SOT-23
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC74VHC1G08DTT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

