Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.194 |
| 7500+ | $0.190 |
| 12500+ | $0.186 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC32DR2G.Copy
Newark Part No.27AC8747
Product Range74VHC32
Technical Datasheet
Logic Family / Base Number74VHC32
Logic FunctionOR Gate
No. of ElementsQuad
Logic TypeOR Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74VHC32
Logic Case StyleSOIC
Logic IC Family74VHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Base Number7432
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC32
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Base Number
7432
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Logic Function
OR Gate
Logic Type
OR Gate
No. of Pins
14Pins
Product Range
74VHC32
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

