Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74VHC595DTR2GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AH0806
Re-Reel81Y6717RL
Cut Tape81Y6717
Your Part Number
2,367 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.519 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 50+ | $0.325 |
| 100+ | $0.282 |
| 250+ | $0.262 |
| 500+ | $0.250 |
| 1000+ | $0.242 |
| 2500+ | $0.236 |
| 5000+ | $0.232 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.289 |
| 3000+ | $0.282 |
| 6000+ | $0.260 |
| 12000+ | $0.244 |
| 18000+ | $0.227 |
| 30000+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC595DTR2GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AH0806
Re-Reel81Y6717RL
Cut Tape81Y6717
Technical Datasheet
Logic Family / Base Number74VHC595
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Output TypeTri State
Logic IC Family74VHC
Logic IC Base Number74595
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC595
No. of Elements
1 Element
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
74VHC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Shift Register Function
Serial to Parallel, Serial to Serial
No. of Bits Per Element
8bit
Logic Case Style
TSSOP
Supply Voltage Min
2V
IC Output Type
Tri State
Logic IC Base Number
74595
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC74VHC595DTR2G
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
