Print Page
1,812 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.403 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 50+ | $0.252 |
| 100+ | $0.218 |
| 250+ | $0.186 |
| 500+ | $0.177 |
| 1000+ | $0.169 |
| 2500+ | $0.165 |
| 5000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHCT08ADR2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel26K4323RL
Cut Tape26K4323
Product Range74VHCT08
Technical Datasheet
Logic Family / Base Number74VHC08
Logic FunctionAND Gate
No. of ElementsQuad
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74VHCT08
Logic IC Family74VHCT
Logic Case StyleSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7408
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC08
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74VHCT
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8mA
Operating Temperature Max
125°C
MSL
-
Logic Function
AND Gate
Logic Type
AND Gate
No. of Pins
14Pins
Product Range
74VHCT08
Logic Case Style
SOIC
Supply Voltage Max
5.5V
Logic IC Base Number
7408
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC74VHCT08ADR2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

