Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74VHCT138ADTRGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AC1751
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$627.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHCT138ADTRGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AC1751
Technical Datasheet
Logic Family / Base Number74VHCT138A
Logic TypeLine Decoder
No. of Outputs8Outputs
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family74VHCT
Logic IC Base Number74138A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
74VHCT138A
No. of Outputs
8Outputs
Logic Case Style
TSSOP
Supply Voltage Min
3V
Logic IC Family
74VHCT
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Logic Type
Line Decoder
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74138A
Operating Temperature Max
125°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
