Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7812CTGCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 88H4762 |
| Product Range | 7812 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
1,504 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.547 |
| 10+ | $0.411 |
| 100+ | $0.343 |
| 500+ | $0.331 |
| 1000+ | $0.324 |
| 2500+ | $0.318 |
| 10000+ | $0.311 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7812CTGCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 88H4762 |
| Product Range | 7812 Voltage Regulators |
| Technical Datasheet | |
| Fixed Output Voltage Nom | 12V |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 12V |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | 12V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 19V |
| Input Voltage Max | 35V |
| Output Current | 1A |
| Product Range | 7812 Voltage Regulators |
| Linear Regulator Case Style | TO-220 |
| Output Current Max | 1A |
| Max Output Current | 1A |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MC7812CTG is a Linear Voltage Regulator for a wide variety of applications including local, on-card regulation. Regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Output voltage offered in 1.5, 2 and 4% tolerance
Applications
Motor Drive & Control
Technical Specifications
| Fixed Output Voltage Nom | 12V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 12V |
| Output Voltage Nom | 12V |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Product Range | 7812 Voltage Regulators |
| Output Current Max | 1A |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | - |
| Output Type | Fixed |
|---|---|
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Input Voltage Min | 19V |
| Output Current | 1A |
| Linear Regulator Case Style | TO-220 |
| Max Output Current | 1A |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MC7812CTG
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
