Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7815CTGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 45J1451 |
| Product Range | 7815 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
327 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.589 |
| 10+ | $0.425 |
| 100+ | $0.338 |
| 500+ | $0.317 |
| 1000+ | $0.311 |
| 2500+ | $0.304 |
| 10000+ | $0.298 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7815CTGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 45J1451 |
| Product Range | 7815 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Fixed Output Voltage Nom | 15V |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | 15V |
| Output Voltage - Nom | 15V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 23V |
| Output Current | 1A |
| Input Voltage Max | 35V |
| Product Range | 7815 Voltage Regulators |
| Max Output Current | 1A |
| Output Current Max | 1A |
| Linear Regulator Case Style | TO-220 |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MC7815CTG is a fixed output positive linear voltage regulator in 3 pin TO-220 package. This monolithic integrated circuit is designed as fixed voltage regulator for a wide variety of applications including local and oncard regulation. This regulator employs internal current limiting, thermal shutdown and safe area compensation.
- Fixed output voltage of 15V
- 1A output current
- Dropout voltage of 2V at 1A output current
- Maximum input voltage of 35V
- No external components required
- Output voltage offered in 1.5%, 2% and 4% tolerance
- Operating temperature range from 0°C to 125°C
Applications
Power Management
Technical Specifications
| Output Type | Fixed |
|---|---|
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage - Nom | 15V |
| Output Voltage Max | - |
| Output Current | 1A |
| Product Range | 7815 Voltage Regulators |
| Output Current Max | 1A |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | - |
| Fixed Output Voltage Nom | 15V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 15V |
| Output Voltage Min | - |
| Input Voltage Min | 23V |
| Input Voltage Max | 35V |
| Max Output Current | 1A |
| Linear Regulator Case Style | TO-220 |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MC7815CTG
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
