
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78L05ABDR2GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel88H4745RL Cut Tape88H4745 |
| Product Range | 7805 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.297 | $0.30 |
| Total Price | $0.30 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.297 |
| 50+ | $0.180 |
| 100+ | $0.155 |
| 250+ | $0.142 |
| 500+ | $0.135 |
| 1000+ | $0.129 |
| 2500+ | $0.127 |
| 5000+ | $0.124 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78L05ABDR2GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel88H4745RL Cut Tape88H4745 |
| Product Range | 7805 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Fixed Output Voltage Nom | 5V |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 10V |
| Input Voltage Max | 30V |
| Output Current | 100mA |
| Product Range | 7805 Voltage Regulators |
| Linear Regulator Case Style | SOIC |
| Output Current Max | 100mA |
| Max Output Current | 100mA |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MC78L05ABDR2G is a fixed output positive voltage regulator in 8 pin SOIC package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L05A device in many applications. This device offers a substantial performance advantage over traditional zener diode−resistor combination as output impedance and quiescent current are substantially reduced.
- Fixed output voltage of 5V
- Dropout voltage of 1.7VDC at TJ = +25°C
- Maximum input voltage of 30V
- Line regulation of 55mV (7VDC ≤ VI ≤ 20VDC, TJ = +25°C, IO = 40mA)
- Load regulation of 11mV (TJ = +25°C, 1mA ≤ IO ≤ 100mA)
- Input bias current of 3.8mA (TJ = +25°C)
- Output noise voltage of 40µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz
- Ripple rejection of 49dB (IO =40mA, f = 120Hz, 8 ≤ VI ≤ 18V, TJ = +25°C)
- Operating temperature range from -40° to +125°C
Applications
Power Management, Power Management, Industrial
Technical Specifications
| Output Type | Fixed |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Input Voltage Max | 30V |
| Product Range | 7805 Voltage Regulators |
| Output Current Max | 100mA |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Fixed Output Voltage Nom | 5V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Input Voltage Min | 10V |
| Output Current | 100mA |
| Linear Regulator Case Style | SOIC |
| Max Output Current | 100mA |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for MC78L05ABDR2G
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
