Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78L05ABDR2G.Copy
Newark Part No.26AC1946
Product Range7805 Voltage Regulators
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.162 |
| 3000+ | $0.152 |
| 6000+ | $0.133 |
| 12000+ | $0.118 |
| 18000+ | $0.110 |
| 30000+ | $0.099 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L05ABDR2G.Copy
Newark Part No.26AC1946
Product Range7805 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
Adjustable Output Voltage Min-
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Output Current100mA
Input Voltage Max30V
Product Range7805 Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
10V
Input Voltage Max
30V
Max Output Current
100mA
Linear Regulator Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current
100mA
Product Range
7805 Voltage Regulators
Output Current Max
100mA
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC78L05ABDR2G.
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
