Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78L05ACPGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88H4748
Product Range7805 Voltage Regulators
Your Part Number
4,984 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.372 |
| 10+ | $0.269 |
| 100+ | $0.213 |
| 500+ | $0.190 |
| 1000+ | $0.188 |
| 2500+ | $0.175 |
| 10000+ | $0.172 |
| 25000+ | $0.167 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L05ACPGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88H4748
Product Range7805 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Output Current100mA
Input Voltage Max30V
Product Range7805 Voltage Regulators
Linear Regulator Case StyleTO-92
Output Current Max100mA
Max Output Current100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC78L05ACPG is a Linear Voltage Regulator for a multitude of applications that require a regulated supply of up to 100mA. Regulator feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These linear voltage regulators offer a substantial performance advantage over the traditional zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
- Inexpensive, easy-to-use
- Wide range of available, fixed output voltages
- Internal short-circuit current limiting
- Internal thermal overload protection
- No external components required
- Complementary negative regulators offered (MC79L00 series)
Applications
Motor Drive & Control
Technical Specifications
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
100mA
Product Range
7805 Voltage Regulators
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Input Voltage Max
30V
Linear Regulator Case Style
TO-92
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC78L05ACPG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
