Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78LC18NTRGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel14AC4558RL
Cut Tape14AC4558
Product Range1.8V 50mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.239 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.239 |
| 50+ | $0.143 |
| 100+ | $0.122 |
| 250+ | $0.112 |
| 500+ | $0.106 |
| 1000+ | $0.102 |
| 2500+ | $0.100 |
| 5000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78LC18NTRGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel14AC4558RL
Cut Tape14AC4558
Product Range1.8V 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max12V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current50mA
Dropout Voltage Vdo30mV
PolarityPositive Output
LDO Regulator Case StyleSOT-23
Output Current Max50mA
Max Output Current50mA
Dropout Voltage Typ @ Current30mV
Dropout Voltage Typ @ Current30mV
Dropout Voltage - Typ @ Current30mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V 50mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
30mV
LDO Regulator Case Style
SOT-23
Max Output Current
50mA
Dropout Voltage Typ @ Current
30mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
-
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Current
50mA
Polarity
Positive Output
Output Current Max
50mA
Dropout Voltage Typ @ Current
30mV
Dropout Voltage - Typ @ Current
30mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.8V 50mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
